
Single layer ceramic capacitor with 30pF capacitance and 1000V DC rating. Features C0G dielectric with 5% tolerance, offering a dissipation factor of 0.1%. Radial package with 6.4mm lead pitch, tin contact plating, and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 9.4mm diameter and 4mm thickness.
Sign in to ask questions about the Vishay 561R10TCCQ30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 561R10TCCQ30 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 30pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 9.4mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.495inch |
| Lead Diameter | 0.51mm |
| Lead Length | 29mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCQ30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
