
Radial leaded ceramic capacitor with 50pF capacitance and 5% tolerance. Features C0G dielectric, 1kV DC rated voltage, and a dissipation factor of 0.1%. Designed for general purpose applications with a through-hole PCB mount. Operating temperature range from -55°C to 105°C. RoHS compliant with tin plated radial leads.
Sign in to ask questions about the Vishay 561R10TCCQ50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 561R10TCCQ50 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 50pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 11.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.566inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCQ50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.