Radial leaded ceramic capacitor with 100pF capacitance and 5% tolerance. Features a C0G dielectric, 1kV DC rated voltage, and a dissipation factor of 0.1%. Designed for general purpose applications with a through-hole mount and tin contact plating. Operating temperature range from -55°C to 105°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 14.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.684inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |