
Radial leaded ceramic capacitor with 4.7pF capacitance and 1kV voltage rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 105°C. Through-hole mounting with tin-plated radial leads, 6.4mm lead pitch, and 0.51mm lead diameter. Dissipation factor is 0.1%. RoHS compliant for general-purpose applications.
Sign in to ask questions about the Vishay 561R10TCCV47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 561R10TCCV47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 6.4mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height - Seated (Max) | 0.377inch |
| Lead Diameter | 0.51mm |
| Lead Length | 29mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Thickness | 4mm |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCCV47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.