Radial leaded ceramic capacitor with 680pF capacitance and 5% tolerance. Features a 1kV DC rated voltage and M3K dielectric. Designed for through-hole PCB mounting with a 9.5mm lead pitch and straight leads. Operates across a -55°C to 105°C temperature range. Housed in a 16mm diameter by 4mm deep radial package.
Sign in to ask questions about the Vishay 561R10TCUT68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 561R10TCUT68 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 16mm |
| Dielectric | M3K |
| Height - Seated (Max) | 0.755inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R10TCUT68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
