
Radial leaded ceramic capacitor with 33pF capacitance and 1kV DC rated voltage. Features U2J dielectric, 20% tolerance, and a 2.5% dissipation factor. Through-hole mount design with tin-matte plated leads. Operating temperature range from -55°C to 105°C. RoHS compliant.
Vishay 561R5GAQ33 technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | U2J |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 561R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 561R5GAQ33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.