The 562R10TSD10QA is a single layer ceramic capacitor from Vishay with a capacitance of 1nF and a tolerance of 10%. It has a voltage rating of 1kV and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 105°C and features a radial package with a lead pitch of 0.252inch and a height of 0.417inch when seated. The contact plating is tin and the dielectric is X7R.
Checking distributor stock and pricing after the page loads.
Vishay 562R10TSD10QA technical specifications.
| Capacitance | 1nF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | X7R |
| Height - Seated (Max) | 0.417inch |
| Lead Pitch | 0.252inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |