
Single Layer Ceramic Capacitor, 2.2nF capacitance, 1kV DC rated voltage, X5F dielectric, 10% tolerance. Features radial mounting, 9.5mm lead pitch, and 12.4mm diameter with 4mm depth. Operates from -55°C to 105°C with a 2% dissipation factor. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay 562R10TSD22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 562R10TSD22 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 12.4mm |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.613inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TSD22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.