
Single Layer Ceramic Capacitor, 220pF capacitance, 1000V DC rated voltage, X5F dielectric, 10% tolerance. Features radial mounting, tin contact plating, and a 6.4mm lead pitch. Operates from -55°C to 105°C with a 2% dissipation factor. Packaged in bulk, this RoHS compliant component is suitable for general purpose applications.
Sign in to ask questions about the Vishay 562R10TST22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 562R10TST22 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 220pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 6.4mm |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 562R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TST22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
