
Single layer ceramic capacitor with 300pF capacitance and 10% tolerance. Features X5F dielectric, 1kV DC rated voltage, and a maximum operating temperature of 105°C. Radial package with 6.4mm lead pitch and 0.51mm lead diameter, suitable for through-hole PCB mounting. Dimensions are 6.4mm diameter and 4mm depth, with tin contact plating. General purpose application, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Vishay 562R10TST30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 562R10TST30 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 300pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 6.4mm |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Height - Seated (Max) | 0.377inch |
| Lead Diameter | 0.51mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TST30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
