Radial leaded ceramic capacitor with 680pF capacitance and 10% tolerance, designed for general purpose applications. Features a 1kV DC rated voltage and X5F dielectric, operating within a -55°C to 105°C temperature range. Through-hole mount with a 6.4mm lead pitch and 0.51mm lead diameter, finished with tin contact plating. RoHS compliant with a 2% dissipation factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 562R10TST68 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 562R10TST68 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 680pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 7.4mm |
| Dielectric | X5F |
| Dissipation Factor | 2% |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R10TST68 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.