
Single Layer Ceramic Capacitor, 4.7nF capacitance, 1kV DC rated voltage, Z5U dielectric, 20% tolerance. Features radial mounting, 6.4mm lead pitch, 0.64mm lead diameter, and tin contact plating. Operates from -55°C to 105°C with a dissipation factor of 2.5%. Dimensions are 9.4mm diameter and 4mm thickness. Suitable for general purpose applications.
Sign in to ask questions about the Vishay 562R5GAD47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 562R5GAD47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 9.4mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5GAD47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.