
Single layer ceramic capacitor with 5nF capacitance and 1kV DC rated voltage. Features Z5U dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Radial package with 6.4mm lead pitch and 0.64mm lead diameter. Through-hole mounting for PCB applications.
Sign in to ask questions about the Vishay 562R5GAD50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 562R5GAD50 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 5nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Diameter | 9.4mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.495inch |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Thickness | 4mm |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5GAD50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
