Cap Ceramic Single 0.02uF 1000V Z5U 20% (17.3 X 4mm) Radial 9.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 562R5GAS20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 20nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 4mm |
| Diameter | 17.3mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 125 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5GAS20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.