
Radial leaded ceramic capacitor with 10nF capacitance and 1kV DC rated voltage. Features Z5U dielectric, 20% tolerance, and a dissipation factor of 2.5%. Designed for through-hole mounting on PCBs, with a 6.4mm lead pitch and 0.64mm lead diameter. Operates across a temperature range of -55°C to 105°C. RoHS compliant and suitable for general purpose applications.
Sign in to ask questions about the Vishay 562R5HKMS10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 562R5HKMS10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4mm |
| Diameter | 12.4mm |
| Dielectric | Z5U |
| Dissipation Factor | 2.5% |
| Height - Seated (Max) | 0.613inch |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 562R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 562R5HKMS10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
