Specialty Ceramic Capacitors 3pF
Vishay 564CC0JAE402EE3R0D technical specifications.
| Capacitance | 3pF |
| Package/Case | Ceramic |
| Package Quantity | 250 |
| Series | 564C |
| Termination | Radial |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Not Compliant |
No datasheet is available for this part.