
Radial leaded ceramic capacitor with 10nF capacitance and 20% tolerance. Features a Y5V dielectric, 2kV DC rated voltage, and a maximum operating temperature of 105°C. Designed for general purpose applications with through-hole mounting and tin contact plating. RoHS compliant with a dissipation factor of 0.2%.
Sign in to ask questions about the Vishay 564R20GASS10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 564R20GASS10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Dielectric | Y5V |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.807inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R20GASS10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
