Radial leaded ceramic capacitor with 330pF capacitance and 10% tolerance. Features a 2kV DC rated voltage and 1kV AC rated voltage, with an X7R dielectric. Designed for general purpose applications with a through-hole mount and straight radial leads. Operating temperature range from -25°C to 105°C. RoHS compliant with tin contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 564R2DF0T33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 330pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Dielectric | X7R |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.52inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R2DF0T33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.