
Radial leaded ceramic capacitor with 33pF capacitance and 3kV DC rated voltage. Features R3L dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with tin-plated radial leads. RoHS compliant for general purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 564R30GAQ33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | GENERAL PURPOSE |
| Capacitance | 33pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.3mm |
| Diameter | 8.4mm |
| Dielectric | R3L |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.52inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 27.2mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAQ33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
