
Radial ceramic capacitor with 10nF capacitance and 3kV DC rated voltage. Features a Y5U dielectric, 20% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a 9.5mm lead pitch and a 4.7mm depth, with tin-plated leads. RoHS compliant and lead-free.
Vishay 564R30GAS10 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Diameter | 18.3mm |
| Dielectric | Z5U |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.976inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 27.2mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAS10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
