Cera-Mite High Voltage Ceramic Disc Capacitors .01uF 3Kvolts 20%
Checking distributor stock and pricing after the page loads.
Vishay 564R30GAS10E3 technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Packaging | Bulk |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.