Radial ceramic capacitor with 10nF capacitance and 3kV DC voltage rating. Features Z5U dielectric with a temperature coefficient of -56, 22% and 20% tolerance. Designed for general purpose applications with through-hole mounting and straight radial leads on a 9.5mm pitch. Operating temperature range is -25°C to 105°C, with a dissipation factor of 0.2%.
Vishay 564R30GAS10GJ technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Diameter | 19.8mm |
| Dielectric | Z5U |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.976inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30GAS10GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.