Cap Ceramic Single 0.01uF 3000V Z5U 20% (20 X 4.7mm) Radial 9.5mm 105°C Bulk
Checking distributor stock and pricing after the page loads.
Vishay 564R30GAS10GJE3 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 4.7mm |
| Terminal Pitch | 9.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.