Cap Ceramic Single 0.01uF 3000V Z5U 20% (20 X 4.7mm) Radial 105°C
Checking distributor stock and pricing after the page loads.
Vishay 564R30GAS10KJ technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.976inch |
| Lead Pitch | 0.374inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | Cera-Mite 564R |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
No datasheet is available for this part.