
Single layer ceramic capacitor with 1nF capacitance and 3kV DC rated voltage. Features X7R dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Radial package with 6.4mm lead pitch and 10.2mm diameter. Through-hole mounting, lead-free, and RoHS compliant.
Vishay 564R30TSD10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.4mm |
| Diameter | 10.2mm |
| Dielectric | X7R |
| Dissipation Factor | 0.2% |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30TSD10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
