
Single Layer Ceramic Capacitor, 1.8nF capacitance, 3kV DC rated voltage, 1kV AC rated voltage, X7R dielectric, 10% tolerance. Features radial mounting, tin contact plating, and a 6.4mm lead pitch. Operates from -25°C to 105°C with a 0.2% dissipation factor. Packaged in bulk for general purpose applications.
Sign in to ask questions about the Vishay 564R30TSD18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 564R30TSD18 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1.8nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 4.7mm |
| Diameter | 13.5mm |
| Dielectric | X7R |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.72inch |
| Lead Diameter | 0.81mm |
| Lead Pitch | 6.4mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 3kV |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R30TSD18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
