This 0.0022uF ceramic disc capacitor has a maximum operating voltage of 3000VDC and a tolerance of 10%. It features a X7R dielectric and is suitable for use in applications where a high voltage rating is required. The capacitor is available in a through hole radial package with a terminal pitch of 6.4mm and a size of 13.5 X 4.6mm. It can operate over a temperature range of -25 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Vishay 564R30TSD22E3 technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 13.5 X 4.6mm |
| Terminal Pitch | 6.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.