
Single layer ceramic capacitor with 47pF capacitance and 6kV DC rated voltage. Features R3L dielectric, 20% tolerance, and a maximum operating temperature of 105°C. Radial package with 9.5mm lead pitch, 0.81mm lead diameter, and straight lead style. Tin contact plating and through-hole mounting for PCB applications. RoHS compliant and lead-free.
Vishay 564R60GAQ47 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 47pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 5.2mm |
| Diameter | 11.7mm |
| Dielectric | R3L |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6kV |
| Voltage Rating | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R60GAQ47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
