
General purpose radial leaded ceramic capacitor with 10nF capacitance and 6kV voltage rating. Features Z5U dielectric, 20% tolerance, and a dissipation factor of 0.2%. Through-hole mounting with a 9.5mm lead pitch. Operates from -25°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Vishay 564R60GAS10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 564R60GAS10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6.4mm |
| Diameter | 24.1mm |
| Dielectric | Z5U |
| Dissipation Factor | 0.2% |
| Height | 24.1mm |
| Height - Seated (Max) | 1.138inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB, Radial |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6kV |
| Voltage Rating | 6kV |
| Voltage Rating (AC) | 6kV |
| DC Rated Voltage | 6kV |
| Width | 24.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R60GAS10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
