
Single layer ceramic capacitor with 100pF capacitance and 6kV DC rated voltage. Features X5F dielectric, 20% tolerance, and a radial package with 9.5mm lead pitch. Operating temperature range from -25°C to 105°C. Tin contact plating and through-hole mounting for PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 564R60GAT10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 564R60GAT10 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin |
| Depth | 6.1mm |
| Diameter | 10.2mm |
| Dielectric | X5F |
| Dissipation Factor | 0.2% |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 9.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6kV |
| DC Rated Voltage | 6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564R60GAT10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
