
The Vishay 564RC0JAE402EE3R0D is a ceramic capacitor with a capacitance of 3pF and a voltage rating of 4kV. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C. It is part of the Cera-Mite 564R series and is available in bulk packaging with 250 units per package.
Sign in to ask questions about the Vishay 564RC0JAE402EE3R0D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 564RC0JAE402EE3R0D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 3pF |
| Package/Case | Radial |
| Dielectric | C0J |
| Dissipation Factor | 0.2% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay 564RC0JAE402EE3R0D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.