The Cera-Mite 564R ceramic capacitor is a general-purpose component with a capacitance of 3.9pF and a voltage rating of 4kV. It is designed for operation over a temperature range of -25°C to 105°C and is available in a radial package with a lead pitch of 7.5mm. The capacitor is suitable for through-hole mounting and is packaged in bulk quantities of 250.
Vishay 564RC0JAE402EE3R9D technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 3.9pF |
| Package/Case | Radial |
| Dielectric | C0J |
| Dissipation Factor | 0.2% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | Cera-Mite 564R |
| Termination | Radial |
| Voltage Rating | 4kV |
| DC Rated Voltage | 4kV |
| RoHS | Compliant |
No datasheet is available for this part.