Vishay 572D107X0010T2T technical specifications.
| Capacitance | 100uF |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.7mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height | 1mm |
| Height - Seated (Max) | 0.047inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 572D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.106inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 572D107X0010T2T to view detailed technical specifications.
No datasheet is available for this part.