Cap Tant Solid 100uF 6.3V T CASE 20% (3.5 X 2.7 X 1mm) Pad SMD 0.5 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.047inch |
| Length | 0.138inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 572D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.106inch |
| RoHS | Compliant |