
Solid tantalum capacitor with 10µF capacitance and 10V DC rating. Features 20% tolerance, 1.3Ω ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in an A case (3.7 x 1.8 x 1.5mm) with flat construction and tantalum dielectric. Packaged on tape and reel, it offers general-purpose functionality and RoHS compliance.
Vishay 591D106X0010A2T15H technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | A |
| Construction | Flat |
| Depth | 1.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.3R |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 1uA |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D106X0010A2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.