Solid tantalum capacitor, 10µF capacitance, 35V voltage rating, 10% tolerance. Features 600mΩ ESR, 3.5µA leakage current, and 520mA ripple current. Operates from -55°C to 125°C in a 7.2mm x 6mm x 1.5mm surface mount package. Supplied on tape and reel.
Sign in to ask questions about the Vishay 591D106X9035R2T15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 591D106X9035R2T15H technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 3.5uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 520mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D106X9035R2T15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.