
Solid tantalum capacitor, 100µF capacitance, 6.3V voltage rating, and 10% tolerance. Features a 4x2.8x1.5mm B case (1611/4028) with a flat construction for surface mount applications. Offers 500mΩ ESR, 8% dissipation factor, and 6µA leakage current. Operates from -55°C to 125°C with a ripple current of 410mA. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 591D107X96R3B2T15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 591D107X96R3B2T15H technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 500mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 6uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Ripple Current | 410mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D107X96R3B2T15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
