Cap Tant Solid 1000uF 6.3V R CASE 20% (7.2 X 6 X 2mm) Pad SMD 0.075 Ohm 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 75mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.079inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |