The 591D108X96R3R2W20H is a 1000uF tantalum capacitor with a 6.3VDC voltage rating and 10% tolerance. It features a low ESR of 0.075 and a leakage current of 63. The capacitor is constructed with a flat construction and has a termination style of pad. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.075Ohm |
| Leakage Current | 63uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |