Solid Tantalum Capacitor, 150µF capacitance, 4V voltage rating, and 10% tolerance. Features 100mΩ ESR, 1.28A ripple current, and a maximum operating temperature of 125°C. Surface mountable with a 7.2mm x 6mm x 6.2mm R case (2824). RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay 591D157X9004R2T15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 591D157X9004R2T15H technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 100mR |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 6uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.28A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D157X9004R2T15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.