Solid tantalum capacitor, 1.5mF capacitance, 6.3V voltage rating, 20% tolerance. Features 60mΩ ESR, 125°C maximum operating temperature, and surface mount termination. Encased in a 2824 (7.2 x 6 x 2mm) flat package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay 591D158X06R3R2T20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 591D158X06R3R2T20H technical specifications.
| Capacitance | 1.5mF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D158X06R3R2T20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.