The 591D158X96R3R2T20H is a 1500uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It has a low ESR of 0.06 and a leakage current of 95. The capacitor is constructed with a flat construction and has a low ESR type. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications with a pad termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1500uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 0.06Ohm |
| Leakage Current | 95uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |