
Solid tantalum capacitor, 2.2µF capacitance, 25V voltage rating, 20% tolerance. Features 5 Ohm ESR, 6% dissipation factor, and 600nA leakage current. Operates from -55°C to 125°C, with a 3.7mm x 1.8mm x 1.5mm A CASE package. Surface mount termination, supplied on tape and reel.
Vishay 591D225X0025A2T15H technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 2.2mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 600nA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D225X0025A2T15H to view detailed technical specifications.
No datasheet is available for this part.