
Solid tantalum capacitor with 22µF capacitance and 6.3V voltage rating. Features 10% tolerance, 800mΩ ESR, and 1.4µA leakage current. Encased in a 4x2.8x1.5mm SMD package, this general-purpose component operates from -55°C to 125°C with a 320mA ripple current capability. Surface mountable and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 3.5mm |
| Leakage Current | 1.4uA |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |