
Solid tantalum capacitor with 220µF capacitance and 6.3V voltage rating. Features 150mΩ ESR, 10% tolerance, and a maximum operating temperature of 125°C. Surface mountable with a 2824 case code, this component offers a ripple current of 1.05A and is supplied on tape and reel.
Vishay 591D227X96R3R2T15H technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 150mR |
| Features | General Purpose |
| Height | 6.2mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 13.9uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.05A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D227X96R3R2T15H to view detailed technical specifications.
No datasheet is available for this part.