
Solid tantalum capacitor with 47µF capacitance and 4V voltage rating. Features 10% tolerance, 800mΩ ESR, and 125°C maximum operating temperature. Surface mountable in a 4028 metric case code (1611 imperial), measuring 4.0mm x 2.8mm x 1.5mm. Includes 1.9µA leakage current and 330mA ripple current. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 591D476X9004B2T15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 591D476X9004B2T15H technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1611 |
| Case Code (Metric) | 4028 |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 1.9uA |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D476X9004B2T15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.