
Solid Tantalum Capacitor, 6.8µF capacitance, 16V voltage rating, and 10% tolerance. Features 1.75Ω ESR, 190mA ripple current, and 1.1µA leakage current. Operates from -55°C to 125°C with a general-purpose construction. Packaged in a 3.7 x 1.8 x 1.5mm SMD package on tape and reel.
Vishay 591D685X9016A2T15H technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.75R |
| Features | General Purpose |
| Height | 2.2mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 1.1uA |
| Length | 0.146inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D685X9016A2T15H to view detailed technical specifications.
No datasheet is available for this part.
