Solid tantalum capacitor with 680µF capacitance and 4V voltage rating. Features 10% tolerance, 45mΩ ESR, and 1.97A ripple current. Designed for surface mount applications with a 2824 case code, measuring 7.2 x 6 x 2mm. Operates from -55°C to 125°C with a dissipation factor of 12% and 27.2µA leakage current. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Vishay 591D687X9004R2T20H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 591D687X9004R2T20H technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 45mR |
| Features | General Purpose |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 27.2uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 1.97A |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 591D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 591D687X9004R2T20H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.