
Solid tantalum capacitor, 10µF capacitance, 10V voltage rating, and 20% tolerance. Features 2.6Ω ESR, 6% dissipation factor, and 1µA leakage current. Operates from -55°C to 125°C with a general-purpose application. Surface mount package with dimensions of 3.7mm x 1.8mm x 1.5mm, supplied on tape and reel.
Vishay 592D106X0010A2T15H technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3718 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Leakage Current | 1uA |
| Length | 3.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X0010A2T15H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
