
Solid Tantalum Capacitor, 10µF capacitance, 20V voltage rating, and 20% tolerance. Features a 3 Ohm ESR and 2µA leakage current. Operates from -55°C to 125°C with a 6% dissipation factor. Surface mountable in a 1611 package (4 x 2.8 x 1.5mm) with SMD/SMT termination. Packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 592D106X0020B2T15H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | 1611 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 0.157inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 592D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 0.11inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 592D106X0020B2T15H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.